CC79x-2630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79R-2024-01-F

Digi-Key Part Number
SAM9010TR-ND - Tape & Reel (TR)
SAM9010CT-ND - Cut Tape (CT)
Manufacturer
Samtec Inc.
Manufacturer Product Number
CC79R-2024-01-F
Supplier
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.09993$1,199.16
24,000$0.09636$2,312.64
60,000$0.09517$5,710.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24100$2.41
25$0.21440$5.36
50$0.19980$9.99
100$0.18560$18.56
250$0.16416$41.04
500$0.15702$78.51
1,000$0.12848$128.48
2,500$0.11777$294.43
Additional Resources
AttributeDescription
Other Names
CC79R-2024-01-F-ND
SAM9010TR
SAM9010DKR
SAM9010CT
SAM9010DKR-ND
Q4794302
SAM9010DKRINACTIVE
Standard Package12,000