CAD | USD

BTH-030-02-x-D

BTH-030-02-F-D-TR

Digi-Key Part Number
BTH-030-02-F-D-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
BTH-030-02-F-D-TR
Supplier
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
8
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
8mm
Height Above Board
0.286"" (7.26mm)
Number of Rows
2
1 (Unlimited)
EAR99
8536.69.4040

125