CAD | USD

Quote Required, submit request here.
BTE-060-05-H-D

BTE-060-05-H-D-K

Digi-Key Part Number
BTE-060-05-H-D-K-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BTE-060-05-H-D-K
Supplier
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031"" (0.80mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
19.1mm
Height Above Board
0.719"" (18.26mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package500