BTE-020-06-x-D-A

BTE-020-06-L-D-A

Digi-Key Part Number
BTE-020-06-L-D-A-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BTE-020-06-L-D-A
Supplier
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
22.02mm
Height Above Board
0.837" (21.26mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tray
QtyUnit PriceExt Price
36$13.55917$488.13
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package36