CAD | USD

Quote Required, submit request here.
BKT-1xx-04-xx-V-A-S

BKT-145-04-F-V-S-A-P-TR

Digi-Key Part Number
BKT-145-04-F-V-S-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
BKT-145-04-F-V-S-A-P-TR
Supplier
Description
CONN HEADER SMD 45POS 1MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Surface Mount 45 position 0.039" (1.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039"" (1.00mm)
Number of Positions
45
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065"" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.227"" (5.77mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, End Shrouds, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
6mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package125