BKT-1xx-04-xx-V-S

BKT-119-04-F-V-S-P

Digi-Key Part Number
BKT-119-04-F-V-S-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BKT-119-04-F-V-S-P
Supplier
Description
CONN HEADER SMD 19POS 1MM
Detailed Description
Connector Header Surface Mount 19 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
19
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.227" (5.77mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
End Shrouds, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1