CAD | USD

cms-photo-not-available

AFI-P-B-HG-ST-0914M

Digi-Key Part Number
SAM10884-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
AFI-P-B-HG-ST-0914M
Supplier
Description
AFI ASSEMBLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
-
Package
Tray
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
AFI to AFI
Center Gender
Male to Male
Convert From (Adapter End)
AFI Plug, Male Pin
Convert To (Adapter End)
AFI Plug, Male Pin
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
AFI-P-B-HG-ST-0914M-ND
SAM10884
Standard Package1