


ADM6-90-08.5-L-4-0-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-90-08.5-L-4-0-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6-90-08.5-L-4-0-TR |
Description | ADM6-90-08.5-L-4-0-TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 360 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 16mm | |
Height Above Board | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.66000 | $89.66 |

