


ADF6-40-07.5-L-4-0-FR | |
|---|---|
DigiKey Part Number | 612-ADF6-40-07.5-L-4-0-FR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-40-07.5-L-4-0-FR |
Description | ADF6-40-07.5-L-4-0-FR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm, 16mm | |
Height Above Board | 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.75000 | $47.75 |

