
6QCD-052-30.00-SEU-SED-2 | |
|---|---|
DigiKey Part Number | 612-6QCD-052-30.00-SEU-SED-2-ND |
Manufacturer | |
Manufacturer Product Number | 6QCD-052-30.00-SEU-SED-2 |
Description | 0.635 MM HIGH-SPEED RIBBON COAX |
Customer Reference | |
Detailed Description | 52 Position Cable Assembly Rectangular 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6QCD-052-30.00-SEU-SED-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 52 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.50' (762.00mm) | |
Features | Impedance: 50Ohms | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |

