CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
LM282B
SPMWH1221FD5GBQKSB
Digi-Key Part Number
SPMWH1221FD5GBQKSB-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWH1221FD5GBQKSB
Supplier
Description
LED 5700K 80CRI SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting LM282B White, Cool 5700K 6.3V 150mA 120° 1113 (2835 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Color
White, Cool
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
128lm (123lm ~ 133lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138"" L x 0.110"" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030"" (0.75mm)
Thermal Resistance of Package
15°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States