CAD | USD

Obsolete item.
cms-photo-not-available

SPHWW1HDNC25YHW2B3

Digi-Key Part Number
SPHWW1HDNC25YHW2B3-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWW1HDNC25YHW2B3
Supplier
Description
LED COB LC026B 2700K SQUARE
Detailed Description
LED Lighting COBs, Engines, Modules Chip On Board (COB) LC026B Gen3 White, Warm Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4018lm (3760lm ~ 4276lm)
Current - Test
720mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
157 lm/W
Current - Max
1.3A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
21.50mm L x 21.50mm W
Height
1.50mm
Light Emitting Surface (LES)
17.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1,050