CAD | USD

LH351D
SPHWHTL3DA0GF4UPP6
Digi-Key Part Number
1510-2331-2-ND - Tape & Reel (TR)
1510-2331-1-ND - Cut Tape (CT)
1510-2331-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWHTL3DA0GF4UPP6
Supplier
Description
HIGH POWER LED SERIES 3535 CERAM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting LH351D White, Warm 3500K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
350lm (320lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
111 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138"" L x 0.138"" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097"" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

5,064 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.