CAD | USD

LH351D

SPHWHTL3DA0GF4TPQ6

Digi-Key Part Number
1510-2333-2-ND - Tape & Reel (TR)
1510-2333-1-ND - Cut Tape (CT)
1510-2333-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWHTL3DA0GF4TPQ6
Supplier
Description
HIGH POWER LED SERIES 3535 CERAM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
370lm (340lm ~ 400lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138"" L x 0.138"" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097"" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement