CAD | USD

LH351D

SPHWHTL3DA0GF4RTS6

Digi-Key Part Number
1510-2335-2-ND - Tape & Reel (TR)
1510-2335-1-ND - Cut Tape (CT)
1510-2335-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWHTL3DA0GF4RTS6
Supplier
Description
LED
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting LH351D White, Cool 5000K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
410lm (380lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138"" L x 0.138"" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097"" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

4,137 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States