cms-photo-not-available

SPHWHTL3DA0EF4TPS6

Digi-Key Part Number
SPHWHTL3DA0EF4TPS6-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWHTL3DA0EF4TPS6
Supplier
Description
HIGH POWER LED SERIES 3535 CERAM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting series White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
410lm (380lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Tape & Reel (TR)
QtyUnit PriceExt Price
6,400$1.03242$6,607.49