CAD | USD

LAM-SQ30
SI-B8T114250WW
Digi-Key Part Number
1510-1642-ND
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SI-B8T114250WW
Supplier
Description
LED MODULE LAM-SQ30 4000K RECT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module LAM-SQ30 White, Neutral Rectangle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1515lm (1364lm ~ 1683lm)
Current - Test
350mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
30.2V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
540mA
CRI (Color Rendering Index)
80
Viewing Angle
145°
Features
With Connector
Size / Dimension
259.00mm L x 250.00mm W
Height
6.60mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1510-1642
Standard Package60