CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available

SCP9VTJ5HEL1VUGF6E

Digi-Key Part Number
1510-2317-2-ND - Tape & Reel (TR)
1510-2317-1-ND - Cut Tape (CT)
1510-2317-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SCP9VTJ5HEL1VUGF6E
Supplier
Description
LED
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting LH231B White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
200lm (170lm ~ 230lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1111 (2828 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110"" L x 0.110"" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.019"" (0.48mm)
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

13,815 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
1510-2317-2
SCP9VTJ5HEL1VUGF6E-ND
Standard Package2,000