
RM062PJ000CS | |
|---|---|
DigiKey Part Number | RM062PJ000CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM062PJ000CS |
Description | RESISTOR ARRAY CONVEX 0402X2R |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Ohm Jumper 31.25mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31.25mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.10460 | $209,200.00 |

