CAD | USD

Non-Stock
RF062PJxxxCS 0603 Package
RF062PJ240CS
Digi-Key Product Number
1276-6023-2-ND
1276-6023-1-ND
1276-6023-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberRF062PJ240CS
DescriptionRES ARRAY 2 RES 24 OHM 0302
Manufacturer Standard Lead Time47 Weeks
Detailed Description24 Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesRF
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
24
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
31mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.031"" L x 0.024"" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.013"" (0.33mm)
Number of Pins
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
2,000,000$0.09555$191,100.00
Additional Resources
AttributeDescription
Other Names1276-6023-2
Standard Package20,000