CAD | USD

RC Series 0402(1005 Metric)
RC1005F106CS
Digi-Key Part Number
1276-3434-2-ND
1276-3434-1-ND
1276-3434-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberRC1005F106CS
DescriptionRES SMD 10M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time47 Weeks
Detailed Description10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesRC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000,000$0.00765$15,300.00
Additional Resources
AttributeDescription
Other Names1276-3434-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0402FR-0710MLYageo606,135311-10.0MLRCT-ND$0.15000Direct