cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT_MLCC_CL05_STANDARD

Digi-Key Part Number
1276-6414-ND
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
KIT_MLCC_CL05_STANDARD
Supplier
Description
CAP KIT CER 0.5PF-10UF 2950PCS
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 10µF 6.3 ~ 50V Surface Mount, MLCC 2950 Pieces (59 Values - 50 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Notebook
Part Status
Discontinued at Digi-Key
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 10µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.1pF, ±0.25pF, ±5%, ±10%, ±20%
Applications
General Purpose
Features
-
Quantity
2950 Pieces (59 Values - 50 Each)
Packages Included
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-6414
KIT_MLCC_05 STD
Standard Package1
Kit Contents
Part No.Description
CL05B104KO5NNNCCAP CER 0.1UF 16V X7R 0402
CL05A105KO5NNNCCAP CER 1UF 16V X5R 0402
CL05A104KA5NNNCCAP CER 0.1UF 25V X5R 0402
CL05B103KB5NNNCCAP CER 10000PF 50V X7R 0402
CL05C101JB5NNNCCAP CER 100PF 50V C0G/NP0 0402