
CL32Y476MPVVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y476MPVVPNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32Y476MPVVPNE |
Description | CAP CER 47UF 10V X7S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric) |
EDA/CAD Models | CL32Y476MPVVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49467 | $2,473.35 |

