
CL32B226KPJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B226KPJVPNETR-ND - Tape & Reel (TR) 1276-CL32B226KPJVPNECT-ND - Cut Tape (CT) 1276-CL32B226KPJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KPJVPNE |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KPJVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66400 | $6.64 |
| 50 | $0.50660 | $25.33 |
| 100 | $0.45780 | $45.78 |
| 500 | $0.37588 | $187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35053 | $350.53 |
| 2,000 | $0.32968 | $659.36 |
| 3,000 | $0.31924 | $957.72 |
| 5,000 | $0.30766 | $1,538.30 |
| 7,000 | $0.30090 | $2,106.30 |
| 10,000 | $0.29439 | $2,943.90 |

