CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C271JIHNNNE

Digi-Key Part Number
1276-3244-2-ND - Tape & Reel (TR)
1276-3244-1-ND - Cut Tape (CT)
1276-3244-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL31C271JIHNNNE
Supplier
Description
CAP CER 270PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.24800$2.48
50$0.16460$8.23
100$0.13990$13.99
500$0.09876$49.38
1,000$0.08641$86.41
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.08230$164.60
4,000$0.07612$304.48
Additional Resources
AttributeDescription
Other Names
1276-3244-1
1276-3244-2
1276-3244-6
Standard Package2,000