CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
CL Series 1206(3216 Metric) H
CL31B104KEHSW6E
Digi-Key Part Number
1276-6997-2-ND
1276-6997-1-ND
1276-6997-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberCL31B104KEHSW6E
DescriptionCAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time38 Weeks
Detailed Description0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesCL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1276-6997-2
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X7R2E104K160AETDK Corporation46,412445-8899-1-ND$0.80000Direct
C1206X104KARACTUKEMET18,057399-5833-1-ND$1.21000Direct