
CL21Y106KQQVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21Y106KQQVPNETR-ND - Tape & Reel (TR) 1276-CL21Y106KQQVPNECT-ND - Cut Tape (CT) 1276-CL21Y106KQQVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y106KQQVPNE |
Description | CAP CER 10UF 6.3V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21Y106KQQVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18640 | $18.64 |
| 500 | $0.14632 | $73.16 |
| 1,000 | $0.13394 | $133.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12377 | $247.54 |
| 4,000 | $0.11539 | $461.56 |
| 6,000 | $0.11120 | $667.20 |
| 10,000 | $0.10655 | $1,065.50 |
| 14,000 | $0.10384 | $1,453.76 |
| 20,000 | $0.10122 | $2,024.40 |

