CAD | USD

CL Series 1812(4532 Metric) 22
CL Series 1812(4532 Metric) 22
0805-(1.40)-CL-Series
CL21X226MRQNNNE
Digi-Key Product Number
1276-1202-2-ND
1276-1202-1-ND
1276-1202-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberCL21X226MRQNNNE
DescriptionCAP CER 22UF 4V X6S 0805
Manufacturer Standard Lead Time22 Weeks
Detailed Description22µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesCL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055"" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.40000$0.40
10$0.27700$2.77
100$0.15670$15.67
500$0.11070$55.35
1,000$0.09684$96.84
Additional Resources
AttributeDescription
Other Names1276-1202-2
Standard Package2,000