2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10Y225KP84PNC

DigiKey Part Number
1276-CL10Y225KP84PNCTR-ND - Tape & Reel (TR)
1276-CL10Y225KP84PNCCT-ND - Cut Tape (CT)
1276-CL10Y225KP84PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10Y225KP84PNC
Description
CAP CER 2.2UF 10V X7S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10Y225KP84PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,212
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15100$1.51
50$0.10700$5.35
100$0.09350$9.35
500$0.07076$35.38
1,000$0.06377$63.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05331$213.24
8,000$0.04942$395.36
12,000$0.04748$569.76
20,000$0.04532$906.40
28,000$0.04406$1,233.68
40,000$0.04285$1,714.00
Manufacturers Standard Package