CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C391JB81PNC

Digi-Key Part Number
1276-2284-2-ND - Tape & Reel (TR)
1276-2284-1-ND - Cut Tape (CT)
1276-2284-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL10C391JB81PNC
Supplier
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11100$1.11
50$0.06280$3.14
100$0.05210$5.21
500$0.03650$18.25
1,000$0.03023$30.23
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02574$102.96
8,000$0.02394$191.52
Additional Resources
AttributeDescription
Other Names
1276-2284-6
1276-2284-2
1276-2284-1
Standard Package4,000