CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B471KB8WPNC

Digi-Key Part Number
1276-6635-2-ND - Tape & Reel (TR)
1276-6635-1-ND - Cut Tape (CT)
1276-6635-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL10B471KB8WPNC
Supplier
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.06100$0.61
50$0.03300$1.65
100$0.02680$2.68
500$0.01916$9.58
1,000$0.01506$15.06
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01260$50.40
8,000$0.01150$92.00
Additional Resources
AttributeDescription
Other Names
1276-6635-1
1276-6635-2
1276-6635-6
4,000