
CL05Y224KP5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y224KP5VPNCTR-ND - Tape & Reel (TR) 1276-CL05Y224KP5VPNCCT-ND - Cut Tape (CT) 1276-CL05Y224KP5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05Y224KP5VPNC |
Description | CAP CER 0.22UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05Y224KP5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04810 | $4.81 |
| 500 | $0.03514 | $17.57 |
| 1,000 | $0.03118 | $31.18 |
| 2,500 | $0.02701 | $67.52 |
| 5,000 | $0.02450 | $122.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02228 | $222.80 |
| 20,000 | $0.02060 | $412.00 |
| 30,000 | $0.01976 | $592.80 |
| 50,000 | $0.01882 | $941.00 |
| 70,000 | $0.01828 | $1,279.60 |
| 100,000 | $0.01775 | $1,775.00 |

