CAD | USD

CL Series 0402(1005 Metric) 5
CL Series 0402(1005 Metric) 5
CL Series 1812(4532 Metric) 22
0805-(1.40)-CL-Series
CL05C100JB5NNNC
Digi-Key Product Number
1276-1139-2-ND
1276-1139-1-ND
1276-1139-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberCL05C100JB5NNNC
DescriptionCAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time18 Weeks
Detailed Description10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesCL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
10pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,514,666 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.15000$0.15
10$0.05900$0.59
100$0.02600$2.60
500$0.01854$9.27
1,000$0.01456$14.56
2,500$0.01324$33.10
5,000$0.01218$60.90
Additional Resources
AttributeDescription
Other Names1276-1139-2
Standard Package10,000