0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B333KB5VPNC

DigiKey Part Number
1276-CL05B333KB5VPNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B333KB5VPNC
Description
CAP CER 0.033UF 50V X7R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
CL05B333KB5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.