CAD | USD

CL Series 1812(4532 Metric) 22
CL Series 1812(4532 Metric) 22
0805-(1.40)-CL-Series
CL05A106MP8NUB8
Digi-Key Product Number
1276-6830-2-ND
1276-6830-1-ND
1276-6830-6-ND
ManufacturerSamsung Electro-Mechanics
Manufacturer Product NumberCL05A106MP8NUB8
DescriptionCAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time18 Weeks
Detailed Description10µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Samsung Electro-Mechanics
SeriesCL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,065,377 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.44600$4.46
100$0.26760$26.76
500$0.20068$100.34
1,000$0.16947$169.47
2,500$0.16055$401.38
Additional Resources
AttributeDescription
Other Names1276-6830-2
Standard Package8,000