1008 (2520 Metric) 2,5x2,0x1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT252010LMR24MNE

DigiKey Part Number
1276-6942-2-ND - Tape & Reel (TR)
1276-6942-1-ND - Cut Tape (CT)
1276-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT252010LMR24MNE
Description
FIXED IND 240NH 6A 16 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
240 nH Shielded Thin Film Inductor 6 A 16mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT252010LMR24MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,065
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22100$2.21
100$0.18200$18.20
1,000$0.14964$149.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13632$408.96
6,000$0.12854$771.24
9,000$0.12419$1,117.71
15,000$0.11894$1,784.10
21,000$0.11560$2,427.60
30,000$0.11217$3,365.10
75,000$0.10433$7,824.75
Manufacturers Standard Package