
CIGT252008LM1R0MNE | |
|---|---|
DigiKey Part Number | 1276-6924-2-ND - Tape & Reel (TR) 1276-6924-1-ND - Cut Tape (CT) 1276-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252008LM1R0MNE |
Description | FIXED IND 1UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.1 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.18200 | $18.20 |
| 1,000 | $0.14964 | $149.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11587 | $347.61 |
| 6,000 | $0.10925 | $655.50 |
| 9,000 | $0.10556 | $950.04 |
| 15,000 | $0.10433 | $1,564.95 |

