UJ2-MIBH-4-SMT-TR

DigiKey Part Number
102-4006-2-ND - Tape & Reel (TR)
102-4006-1-ND - Cut Tape (CT)
102-4006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-4-SMT-TR
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-4-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
In-Stock: 84,596
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.25900$12.59
25$1.13200$28.30
50$1.04560$52.28
100$0.96690$96.69
250$0.87396$218.49
500$0.81104$405.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.69026$1,242.47
Manufacturers Standard Package