MD-50

DigiKey Part Number
CP-2050-ND
Manufacturer
Manufacturer Product Number
MD-50
Description
CONN PLUG MALE MINI DIN 5P SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder, Crimp Pin Adapter Available
Datasheet
 Datasheet
EDA/CAD Models
MD-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder, Crimp Pin Adapter Available
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
In-Stock: 3,551
Can ship immediately
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.47000$34.70
25$3.12480$78.12
50$2.89120$144.56
200$2.48515$497.03
400$2.30990$923.96
600$2.21507$1,329.04
1,000$2.10315$2,103.15
2,600$1.91460$4,977.96
Manufacturers Standard Package