CP60240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP60240
How to Select a Peltier Module

CP60240

DigiKey Part Number
102-1676-ND
Manufacturer
Manufacturer Product Number
CP60240
Description
PELTIER MOD 20 X 4MM 6.0A INP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13.0W @ 27°C 6 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP60240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
13.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
4.00mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
3.8 V
Resistance
530 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$24.71000$24.71
5$23.21400$116.07
10$22.59900$225.99
25$21.80960$545.24
50$21.23180$1,061.59
100$20.66900$2,066.90