CEM-1212C | |
---|---|
DigiKey Part Number | 102-1123-ND |
Manufacturer | |
Manufacturer Product Number | CEM-1212C |
Description | BUZZER MAGNETIC 12V 12.00MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 35mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-1212C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.80500 | $28.05 |
25 | $2.58600 | $64.65 |
40 | $2.48075 | $99.23 |
80 | $2.33338 | $186.67 |
230 | $2.12670 | $489.14 |
500 | $1.98730 | $993.65 |
1,000 | $1.87127 | $1,871.27 |
5,000 | $1.83290 | $9,164.50 |