CBL-UA-UC-05BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-UC-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-05BP |
Description | CBL USB2.0 A PLUG TO C PLG 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $10.94000 | $10.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.94000 | $10.94 |
10 | $8.38900 | $83.89 |
25 | $7.56960 | $189.24 |
50 | $7.01420 | $350.71 |
200 | $6.05335 | $1,210.67 |
400 | $5.63903 | $2,255.61 |
600 | $5.41507 | $3,249.04 |
1,000 | $5.15090 | $5,150.90 |
2,600 | $4.74381 | $12,333.91 |