CBL-UA-UA-05BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-UA-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-05BP |
Description | CBL USB2.0 A PLUG TO A PLG 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $6.84000 | $6.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.84000 | $6.84 |
10 | $5.23400 | $52.34 |
25 | $4.71760 | $117.94 |
50 | $4.36720 | $218.36 |
200 | $3.76015 | $752.03 |
400 | $3.49813 | $1,399.25 |
600 | $3.35647 | $2,013.88 |
1,000 | $3.18931 | $3,189.31 |
2,600 | $2.90781 | $7,560.31 |