
PTN24B-C20020K1PB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-C20020K1PB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-C20020K1PB |
Description | POT 200K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-C20020K1PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.99000 | $19.90 |
| 40 | $1.79275 | $71.71 |
| 80 | $1.70075 | $136.06 |
| 120 | $1.64908 | $197.89 |
| 280 | $1.54557 | $432.76 |
| 520 | $1.47375 | $766.35 |
| 1,000 | $1.40128 | $1,401.28 |
| 5,000 | $1.23707 | $6,185.35 |


