
PTN15-E10NB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN15-E10NB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-E10NB20-H |
Description | TRIMMER 10K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-E10NB20-H Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.88800 | $22.20 |
| 50 | $0.84060 | $42.03 |
| 100 | $0.79500 | $79.50 |
| 250 | $0.73824 | $184.56 |
| 500 | $0.69780 | $348.90 |
| 1,000 | $0.65944 | $659.44 |
| 5,000 | $0.57788 | $2,889.40 |

