CBL-UA3-UB3-20WP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $13.51354
Datasheet
CBL-UA3-UB3-10WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBL-UA3-UB3-10WT
All You Need to Know About USB Connectors and Standards

CBL-UA3-UB3-20WP

DigiKey Part Number
2223-CBL-UA3-UB3-20WP-ND
Manufacturer
Manufacturer Product Number
CBL-UA3-UB3-20WP
Description
CABLE A PLUG TO B PLUG 6.56'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
2,000$11.25334$22,506.68