ACZ11BR1E-20KQA1-20C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5,436
Unit Price: $4.90000
Datasheet
Rotary Encoder Incremental 20 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZ11BR1E-20KQA1-20C

DigiKey Part Number
102-1748-ND
Manufacturer
Manufacturer Product Number
ACZ11BR1E-20KQA1-20C
Description
ENC INCRE QUAD RGHT ANGLE PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 20 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ACZ11BR1E-20KQA1-20C Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
6mm Dia Knurled End
Series
Detent
Yes
Packaging
Box
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Incremental
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
30K
Pulses per Revolution
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EN11-VSM1AF20TT Electronics/BI5,436987-1192-ND$4.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1,020$3.00259$3,062.64