CXW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450CXW82MEFC14.5X40

Digi-Key Part Number
450CXW82MEFC14.5X40-ND
Manufacturer
Rubycon
Manufacturer Product Number
450CXW82MEFC14.5X40
Supplier
Description
CAP ALUM 82UF 20% 450V RADIAL
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Part Status
Obsolete
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
450BXW82MEFR14.5X40Rubycon5261189-3213-ND$5.30000Upgrade