250MPH224J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MPH224J

DigiKey Part Number
1189-1804-ND
Manufacturer
Manufacturer Product Number
250MPH224J
Description
CAP FILM 0.22UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
250MPH224J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.335" W (10.50mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,292
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.45000$1.45
10$0.99100$9.91
50$0.78820$39.41
100$0.72060$72.06
500$0.59746$298.73
1,000$0.55581$555.81
4,000$0.48816$1,952.64
8,000$0.46073$3,685.84
Manufacturers Standard Package