16PK100MEFCTA5X11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PK100MEFCTA5X11

Digi-Key Part Number
1189-1532-1-ND - Cut Tape (CT)
1189-1532-3-ND - Tape & Box (TB)
Manufacturer
Rubycon
Manufacturer Product Number
16PK100MEFCTA5X11
Supplier
Description
CAP ALUM 100UF 20% 16V RADIAL
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.25900$2.59
50$0.17240$8.62
100$0.14660$14.66
500$0.10344$51.72
1,000$0.09051$90.51
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08620$172.40
Additional Resources
AttributeDescription
Other Names
1189-1532-1
1189-1532-2
1189-1532-3
1189-1532-2-ND
Standard Package2,000